357-009-401-178

Heilind Number:EDA357-009-401-178
Manufacturer:EDAC
Manufacturer Number:357-009-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-401-178

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 9 positions, ensuring efficient data transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and flame resistance. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your board. Operating flawlessly in temperature ranges from -40 to 105°C, it's suitable for a wide range of environments. Trust in this black-colored connector to meet your connectivity needs with excellence.