357-009-405-101

Heilind Number:EDA357-009-405-101
Manufacturer:EDAC
Manufacturer Number:357-009-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-405-101

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers easy installation onto your PCB. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Boasting nine positions and a 5A amperage, it's suitable for various applications. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105 °C, it's ideal for diverse environments. Elevate your connectivity solutions with this essential component.