357-009-405-102

Heilind Number:EDA357-009-405-102
Manufacturer:EDAC
Manufacturer Number:357-009-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-405-102

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with a pitch of .156 inches, allowing for efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its black housing ensures both reliability and sleek aesthetics. The contact material, made of Copper Alloy, guarantees optimal conductivity, even in demanding industrial environments. With nine positions available, this connector offers ample room for multiple connections. Its straight mount orientation facilitates easy installation onto circuit boards, while a broad operating temperature range of -40 to 105 °C ensures consistent performance under varying conditions. Perfect for applications in telecommunications, consumer electronics, and beyond, this connector is a versatile and essential component for your connectivity needs.