357-009-405-104

Heilind Number:EDA357-009-405-104
Manufacturer:EDAC
Manufacturer Number:357-009-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-405-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it not only adds a touch of sophistication but also delivers unrivaled functionality. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliable performance under demanding conditions. Featuring a single row configuration with 9 positions and a pitch of .156 inches, it ensures seamless integration on your board. The straight mount orientation and compact spacing of .2 inches between rows make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications. Elevate your PCB connectivity with this essential component.