357-009-405-108

Heilind Number:EDA357-009-405-108
Manufacturer:EDAC
Manufacturer Number:357-009-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-405-108

Detailed Description

Upgrade your connectivity with our sleek Card Edge Connector, designed for seamless integration on your PCB. This essential component, boasting a striking black color, guarantees reliable performance with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability in any environment. Featuring a single row layout with 9 positions, this connector facilitates efficient data transmission. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Trust in this connector for seamless and efficient board-to-board connections in your electronic systems.