357-009-405-112

Heilind Number:EDA357-009-405-112
Manufacturer:EDAC
Manufacturer Number:357-009-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-405-112

Detailed Description

Enhance connectivity in your electronic devices with our Black Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 9 positions, ensuring seamless board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on PCBs. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for diverse environments. Trust in this connector for efficient power transmission, with a 5A rating making it ideal for various applications. Whether for personal projects or professional use, it's a must-have component in your connectivity arsenal. Elevate your setup with this essential connector, a reliable solution for seamless electronic connections.