357-009-405-158

Heilind Number:EDA357-009-405-158
Manufacturer:EDAC
Manufacturer Number:357-009-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-405-158

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Card Edge Connector. Designed for seamless integration, this single-row connector features nine positions for optimal data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh conditions. Its straight mount orientation simplifies installation, making it a versatile choice for any project. Upgrade your connectivity solutions with this high-quality connector.