357-009-405-178

Heilind Number:EDA357-009-405-178
Manufacturer:EDAC
Manufacturer Number:357-009-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-405-178

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row of nine positions with a pitch of .156 inches, perfect for efficient board-to-board PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a low amperage rating of 5A and an operating temperature range of -40 to 105°C, it offers both safety and versatility. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Upgrade your electronic setups with this essential connector, a must-have in any engineer's toolkit.