357-009-421-101

Heilind Number:EDA357-009-421-101
Manufacturer:EDAC
Manufacturer Number:357-009-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-421-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation even in demanding environments with an operating temperature range of -40 to 105°C. Featuring a single row layout with 9 copper alloy contact positions, it facilitates efficient data transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for various applications, this connector guarantees secure board-to-board connections for optimal performance.