357-009-421-102

Heilind Number:EDA357-009-421-102
Manufacturer:EDAC
Manufacturer Number:357-009-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-421-102

Detailed Description

Enhance your electronic connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a single row of nine positions, ensuring seamless board-to-board PCB connectivity. Its black housing, made of UL 94V-0 Thermoplastic Polyester, offers both reliability and safety. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector is suitable for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your PCB connections with this essential component.