357-009-421-104

Heilind Number:EDA357-009-421-104
Manufacturer:EDAC
Manufacturer Number:357-009-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-421-104

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and Copper Alloy contacts, it offers reliable performance in a variety of applications. The .156-inch pitch and .2-inch row spacing, along with nine positions, allow for efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Upgrade your PCB connections with this essential component.