357-009-421-112

Heilind Number:EDA357-009-421-112
Manufacturer:EDAC
Manufacturer Number:357-009-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-421-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior, complemented by a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and a pitch of .156 inches, it offers efficient space utilization while ensuring optimal signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, rated for up to 5A of current. Featuring nine positions, this connector facilitates versatile connections within your circuit board setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability, making it the perfect choice for various electronic applications. Trust in this connector for dependable performance and seamless board-to-board connectivity.