357-009-421-168

Heilind Number:EDA357-009-421-168
Manufacturer:EDAC
Manufacturer Number:357-009-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-421-168

Detailed Description

Effortlessly integrate your electronic components with this reliable Card Edge Connector. Designed for seamless board-to-board connectivity, it features a single row with 9 positions and a pitch of .156 inches, ensuring efficient data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing longevity and optimal performance even in challenging environments. With a compact straight mount orientation, it offers easy installation onto PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and precision for your connectivity needs.