357-009-421-178

Heilind Number:EDA357-009-421-178
Manufacturer:EDAC
Manufacturer Number:357-009-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-421-178

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row configuration with 9 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The Copper Alloy contact material ensures secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its sleek black housing adds a professional touch to the assembly, making it a perfect fit for a wide range of applications. Trust in our high-quality connector to streamline your electronic connections with precision and efficiency.