357-009-425-102

Heilind Number:EDA357-009-425-102
Manufacturer:EDAC
Manufacturer Number:357-009-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-425-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments with an operating temperature range of -40 to 105 °C. With a single row layout and 9 positions, it offers efficient power and signal transmission, supported by copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure and durable connections in your electronic applications.