357-009-425-103

Heilind Number:EDA357-009-425-103
Manufacturer:EDAC
Manufacturer Number:357-009-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-425-103

Detailed Description

Enhance connectivity within your PCB setup with this robust Card Edge Connector. Designed for efficient board-to-board linking, it features a single row configuration with 9 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. Its black color adds a sleek touch while the .156-inch pitch and .2-inch row spacing facilitate precise connections. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, it guarantees stable power transmission under varying conditions. Ideal for diverse electronic applications, this straight-mount connector is a must-have in your component inventory. Elevate your connectivity solutions with this essential component.