357-009-425-107

Heilind Number:EDA357-009-425-107
Manufacturer:EDAC
Manufacturer Number:357-009-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-425-107

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a high amperage rating of 5 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable functionality even in challenging environments. With a single row layout and 9 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Engineered for versatility, it features a straight mount orientation, accommodating diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.