357-009-425-158

Heilind Number:EDA357-009-425-158
Manufacturer:EDAC
Manufacturer Number:357-009-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-425-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row with 9 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable connectivity even in demanding environments. With a 5A amperage rating and a pitch of .156 inches, it's perfect for power and signal transmission. The straight mount orientation and compact design make it ideal for space-saving applications. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of operating environments. Elevate your connectivity solutions with this essential component.