357-009-425-168

Heilind Number:EDA357-009-425-168
Manufacturer:EDAC
Manufacturer Number:357-009-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-425-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a single row layout and 9 positions, it offers optimal space efficiency without compromising on functionality. The copper alloy contacts guarantee secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Whether used for power or data applications, its 5A amperage rating ensures consistent performance. Engineered for versatility, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its quality and precision for all your board-to-board PCB connection needs.