357-009-425-178

Heilind Number:EDA357-009-425-178
Manufacturer:EDAC
Manufacturer Number:357-009-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-425-178

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contact material ensures reliable conductivity, with a 5A amperage capacity suitable for various applications. With a single row layout and a pitch of .156 inches, it accommodates up to 9 positions for efficient data transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.