357-009-427-101

Heilind Number:EDA357-009-427-101
Manufacturer:EDAC
Manufacturer Number:357-009-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-427-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 9 positions and a pitch of .156 inches, it guarantees efficient signal transmission. The contact material, made of high-quality Copper Alloy, further enhances conductivity. With a low operating temperature of -40°C and a maximum of 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and black color add to its versatility, making it a perfect choice for your connectivity needs. Elevate your PCB design with this essential component.