357-009-427-102

Heilind Number:EDA357-009-427-102
Manufacturer:EDAC
Manufacturer Number:357-009-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-427-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts durable construction with a black UL 94V-0 Thermoplastic Polyester housing. It ensures reliable performance with a 5A amperage rating and copper alloy contact material. Featuring a single row layout with 9 positions and a .156-inch pitch, it facilitates efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your devices with this essential component for optimal functionality.