357-009-427-103

Heilind Number:EDA357-009-427-103
Manufacturer:EDAC
Manufacturer Number:357-009-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-427-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a pivotal component for seamless board-to-board interfacing. Designed for optimal performance, this connector boasts a single row configuration with 9 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it not only guarantees longevity but also adds a touch of sophistication to your setup. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and seamless integration. Its straight mount orientation further facilitates easy installation, while its operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component, a must-have in any tech enthusiast's arsenal.