357-009-427-112

Heilind Number:EDA357-009-427-112
Manufacturer:EDAC
Manufacturer Number:357-009-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-427-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a black finish and a straight mount orientation, it offers both functionality and sleek aesthetics. The .156-inch pitch and .2-inch row spacing provide easy installation, while its 5A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this essential component for seamless board-to-board connectivity.