357-009-427-158

Heilind Number:EDA357-009-427-158
Manufacturer:EDAC
Manufacturer Number:357-009-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-427-158

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for efficiency, this connector features a single row configuration with nine positions, ensuring optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The sleek black design adds a professional touch to any assembly, while the straight mount orientation simplifies installation. With an amperage rating of 5A and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its quality and precision for seamless electronic connections. Elevate your PCB connectivity with this essential component.