357-009-427-168

Heilind Number:EDA357-009-427-168
Manufacturer:EDAC
Manufacturer Number:357-009-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-427-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it ensures reliable power transmission with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. Featuring a single row design with 9 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation hassle-free, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.