357-009-431-101

Heilind Number:EDA357-009-431-101
Manufacturer:EDAC
Manufacturer Number:357-009-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-431-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 9 positions, making it a versatile choice for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for both standard and demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.