357-009-431-103

Heilind Number:EDA357-009-431-103
Manufacturer:EDAC
Manufacturer Number:357-009-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-431-103

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row layout with nine positions, ensuring optimal performance in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission while maintaining a sleek black aesthetic. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a robust solution for all your board-to-board PCB connections. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.