357-009-431-104

Heilind Number:EDA357-009-431-104
Manufacturer:EDAC
Manufacturer Number:357-009-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-431-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek Black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row housing arrangement and Copper Alloy contact material, it offers seamless integration for a variety of applications. Featuring a pitch of .156 inches and accommodating 9 positions, this connector guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding electronic setups, this connector is a must-have for any professional or hobbyist.