357-009-431-107

Heilind Number:EDA357-009-431-107
Manufacturer:EDAC
Manufacturer Number:357-009-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-431-107

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with nine positions, ensuring seamless integration into your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The Copper Alloy contact material and .156-inch pitch deliver efficient power transmission, while the -40 to 105 °C operating temperature range makes it suitable for a variety of applications. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Elevate your connectivity game with this essential component.