357-009-431-112

Heilind Number:EDA357-009-431-112
Manufacturer:EDAC
Manufacturer Number:357-009-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-431-112

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimum performance, it boasts a 5A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and Copper Alloy contact material, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with nine positions available for seamless integration. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various electronic applications, this connector guarantees efficient board-to-board connectivity.