357-009-431-158

Heilind Number:EDA357-009-431-158
Manufacturer:EDAC
Manufacturer Number:357-009-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-431-158

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage, making it ideal for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both strength and safety in operation. With a single row and nine positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation simplifies installation, and it's built to withstand a wide operating temperature range from -40 to 105°C. Perfect for various projects, this connector is a must-have in any electronic toolkit.