357-009-431-168

Heilind Number:EDA357-009-431-168
Manufacturer:EDAC
Manufacturer Number:357-009-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-431-168

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for efficiency and durability. Its sleek black finish not only adds a professional touch to your setup but also ensures seamless integration. With a current rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers superior heat resistance and safety. Featuring a single row design with 9 copper alloy contact positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. This connector is suitable for straight mount orientation, offering versatility in installation. Operating within a wide temperature range of -40 to 105 °C, it is perfect for diverse applications in various environments. Upgrade your connectivity solutions with this essential component.