357-009-441-108

Heilind Number:EDA357-009-441-108
Manufacturer:EDAC
Manufacturer Number:357-009-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-441-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Designed for efficiency, this single-row connector features Copper Alloy contacts, allowing for a seamless flow of up to 5A of current. Its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 9 positions available for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in demanding environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.