357-009-441-168

Heilind Number:EDA357-009-441-168
Manufacturer:EDAC
Manufacturer Number:357-009-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-441-168

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with nine positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it not only guarantees longevity but also adds a touch of sophistication to your setup. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation further facilitates ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.