357-009-445-103

Heilind Number:EDA357-009-445-103
Manufacturer:EDAC
Manufacturer Number:357-009-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-445-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. The single-row, copper alloy contact design offers reliable performance, with a 5A amperage rating ensuring efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment for up to 9 positions. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Elevate your connector game with this essential component.