357-009-445-104

Heilind Number:EDA357-009-445-104
Manufacturer:EDAC
Manufacturer Number:357-009-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-445-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a must-have solution for seamless board-to-board integration. Designed for optimal performance, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and nine positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it perfect for a wide range of applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.