357-009-445-108

Heilind Number:EDA357-009-445-108
Manufacturer:EDAC
Manufacturer Number:357-009-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-445-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic systems. Designed for efficiency, this black connector boasts a single row with a total of 9 copper alloy contact positions, ensuring reliable data and power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation facilitates easy installation, while an amperage rating of 5 A and an operating temperature range from -40 to 105°C provide optimal performance even in demanding environments. Ideal for board-to-board connections, this connector is a versatile solution for various electronic applications. Explore seamless integration and streamlined functionality with this essential component.