357-009-445-158

Heilind Number:EDA357-009-445-158
Manufacturer:EDAC
Manufacturer Number:357-009-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-445-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 9 positions, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The black housing color adds a sleek touch to your setup, while the copper alloy contact material facilitates reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in alignment. Whether for industrial or consumer applications, its 5A amperage and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in this connector for secure and efficient board-to-board connections in your projects.