357-009-447-103

Heilind Number:EDA357-009-447-103
Manufacturer:EDAC
Manufacturer Number:357-009-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-447-103

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, perfect for demanding applications. Designed in sleek black, this connector features a single row layout with a total of nine positions, ensuring seamless communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are effortlessly achieved. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it versatile for various industrial settings. Upgrade your connectivity solutions with this essential component.