357-009-447-158

Heilind Number:EDA357-009-447-158
Manufacturer:EDAC
Manufacturer Number:357-009-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-447-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with nine positions, perfect for streamlined setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation accommodates various configurations. With an operating temperature range of -40 to 105 °C, it guarantees stability in diverse environments. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.