357-009-447-178

Heilind Number:EDA357-009-447-178
Manufacturer:EDAC
Manufacturer Number:357-009-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-447-178

Detailed Description

Upgrade your connectivity capabilities with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With a single row configuration and a total of 9 positions, it offers reliable connections for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your toolkit. Elevate your projects with its straight mount orientation and 5A amperage, delivering both functionality and convenience. Trust in its quality and performance for all your board-to-board PCB connectivity needs.