357-009-453-101

Heilind Number:EDA357-009-453-101
Manufacturer:EDAC
Manufacturer Number:357-009-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-453-101

Detailed Description

Discover the essential Card Edge Connector, a sleek and reliable component in classic black. With a robust amperage rating of 5 A, it ensures efficient power transfer in your circuit. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. Featuring a single row design with 9 positions, it seamlessly connects your PCBs for optimal performance. The contact material, Copper Alloy, guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic setup. Explore more top-quality products in our extensive connector range.