357-009-453-102

Heilind Number:EDA357-009-453-102
Manufacturer:EDAC
Manufacturer Number:357-009-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-453-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 9 positions, this connector offers ample room for your connectivity needs. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Its right-angle mount orientation adds versatility to your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your PCB connections with this essential component.