357-009-453-103

Heilind Number:EDA357-009-453-103
Manufacturer:EDAC
Manufacturer Number:357-009-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-453-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 9 contact positions, it offers efficient and reliable performance. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy integration onto your PCB. Designed for right-angle mounting, it suits various assembly configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB connections with this essential component.