357-009-453-107

Heilind Number:EDA357-009-453-107
Manufacturer:EDAC
Manufacturer Number:357-009-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-453-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup, offering a durable connection that ensures optimal signal transfer. With a current rating of 5 A, it's suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. Its single row configuration, copper alloy contacts, and .156-inch pitch make it ideal for precise board-to-board connections. With nine positions available, you have ample flexibility for your designs. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse conditions. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.