357-009-453-112

Heilind Number:EDA357-009-453-112
Manufacturer:EDAC
Manufacturer Number:357-009-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-453-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With a single row configuration and copper alloy contact material, it offers seamless power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with nine positions, provide ample space for secure board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C guarantees efficient operation in various environments. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.