357-009-453-158

Heilind Number:EDA357-009-453-158
Manufacturer:EDAC
Manufacturer Number:357-009-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-453-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 9 positions, ensuring seamless integration on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environmental conditions, with a wide operating temperature range of -40 to 105 °C. The copper alloy contacts provide efficient power transmission, rated at 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. Its right-angle mount orientation makes it convenient for installation. Upgrade your board-to-board connections with this essential component, a must-have in your PCB assembly toolkit.