357-009-454-101

Heilind Number:EDA357-009-454-101
Manufacturer:EDAC
Manufacturer Number:357-009-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-454-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and a total of 9 positions, it offers efficient power transmission at a maximum amperage of 5A. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds versatility to your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the realm of products, connectors, and PCB connectivity. Elevate your electronic designs with this essential component.