357-009-454-102

Heilind Number:EDA357-009-454-102
Manufacturer:EDAC
Manufacturer Number:357-009-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-009-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-009-454-102

Detailed Description

Enhance connectivity in your PCB systems with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating, it offers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for space-saving installation. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates up to 9 positions in a single row. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.